Parametric results for: MC68060RC60 under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc68060rc60
Select parts from the table below to compare.
Compare
Compare
MC68060RC60
Motorola Mobility LLC
Check for Price Transferred 32 60 MHz 32 32 60 MHz NO 3.3 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 3.465 V 3.135 V S-CPGA-P206 Not Qualified NOT SPECIFIED NOT SPECIFIED 206 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.05 mm 47.245 mm 47.245 mm MOTOROLA INC PGA PGA, 206 unknown 3A991.A.2 8542.31.00.01
MC68060RC60
Motorola Semiconductor Products
Check for Price Transferred 32 60 MHz 32 32 60 MHz NO 3.3 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 3.465 V 3.135 V S-CPGA-P206 Not Qualified NOT SPECIFIED NOT SPECIFIED 206 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.05 mm 47.245 mm 47.245 mm MOTOROLA INC CAVITY DOWN, PGA-206 unknown 3A991.A.2 8542.31.00.01
MC68060RC60
Freescale Semiconductor
Check for Price No Yes Obsolete 32 60 MHz 32 32 60 MHz NO 3.3 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 3.465 V 3.135 V S-CPGA-P206 Not Qualified NOT SPECIFIED NOT SPECIFIED 206 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.05 mm 47.245 mm 47.245 mm FREESCALE SEMICONDUCTOR INC PGA CAVITY DOWN, PGA-206 206 compliant 3A991.A.2 8542.31.00.01
MC68060RC60
Rochester Electronics LLC
Check for Price Active 32 60 MHz 32 32 60 MHz NO 3.3 V MICROPROCESSOR YES FLOATING POINT YES YES 3.465 V 3.135 V S-CPGA-P206 COMMERCIAL NOT SPECIFIED NOT SPECIFIED 206 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 3.05 mm 47.245 mm 47.245 mm ROCHESTER ELECTRONICS LLC PGA CAVITY DOWN, PGA-206 206 unknown