Parametric results for: MC56F84550VLF under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc56f84550vlf
Select parts from the table below to compare.
Compare
Compare
MC56F84550VLFR
NXP Semiconductors
Check for Price Buy Yes Active 32 80 MHz 98304 16384 56800E 16 MHz 34 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP
MC56F84550VLF
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 80 MHz 98304 16384 56800E 16 MHz 34 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC LQFP-48 compliant 3A991.A.2 8542.31.00.01
MC56F84550VLF
NXP Semiconductors
Check for Price Buy Yes Active 32 80 MHz 98304 16384 56800E 16 MHz 34 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP
MC56F84550VLFR
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 80 MHz 98304 16384 56800E 16 MHz 34 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC LQFP-48 compliant 3A991.A.2 8542.31.00.01