Filter Your Search
1 - 7 of 7 results
|
MC5612-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 530 mA | 5 V | 300 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | FAST RECOVERY | 5 A | 1 | 2.5 kV | O-XALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MC5612
Microsemi Corporation
|
Check for Price | No | Transferred | 530 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-LALF-W2 | e0 | 150 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, S PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||
|
MC5612E3
Microsemi Corporation
|
Check for Price | Transferred | 530 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-LALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, GLASS, S PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MC5612SME3
Microsemi Corporation
|
Check for Price | Transferred | 530 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, MELF-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
MC5612HR
Digitron Semiconductors
|
Check for Price | No | Active | 530 mA | 5 V | 300 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 5 A | 1 | 2.5 kV | O-XALF-W2 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MC5612
Digitron Semiconductors
|
Check for Price | No | Active | 530 mA | 5 V | 300 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | FAST RECOVERY | 5 A | 1 | 2.5 kV | O-XALF-W2 | e0 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||
![]() |
MC5612SM
Microsemi Corporation
|
Check for Price | No | No | Transferred | 530 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, MELF-2 | unknown | EAR99 | 8541.10.00.80 | 2 | MELF |