Filter Your Search
1 - 6 of 6 results
|
MC34166TH
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | 5.05 V | 40 V | 7.5 V | 6 A | 55 mA | NO | BUCK | 81 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSFM-T5 | e0 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | MOTOROLA INC | HORIZONTAL MOUNT, PLASTIC, TO-220, 5 PIN | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
MC34166THG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 40 V | 7.5 V | 6 A | NO | BOOST | 81 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | LEAD FREE, TO-220, 5 PIN | unknown | SFM | 3 | |||||||||||
|
MC34166TH
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 A | NO | 81 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PZIP-T5 | e0 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | MOTOROLA SEMICONDUCTOR PRODUCTS | ZIP, ZIP5H,.15,.7,67TB | unknown | |||||||||||||||||||||
![]() |
MC34166TH
onsemi
|
Check for Price | No | Obsolete | 12 V | 40 V | 7.5 V | 6 A | NO | BOOST | 81 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e0 | Not Qualified | 70 °C | 235 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ONSEMI | TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | SFM | 3 | ||||||||
![]() |
MC34166TH
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | 5.05 V | 40 V | 7.5 V | 6 A | 55 mA | NO | BUCK | 81 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSFM-T5 | e0 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | MOTOROLA INC | TO-220, ZIP5H,.15,.7,67TB | unknown | EAR99 | 8542.39.00.01 | SFM | 3 | |||||||||
![]() |
MC34166THG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | 40 V | 7.5 V | 6 A | NO | BOOST | 81 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 70 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ONSEMI | TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | SFM | 5 | 314A-03 | onsemi |