Parametric results for: MC34072AP under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mc34072ap
Select parts from the table below to compare.
Compare
Compare
MC34072APG
onsemi
$0.6381 Yes Yes Obsolete 5 mV 10 V/us 700 nA 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 25000 R-PDIP-T8 Not Qualified e3 97 dB 70 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO TIN THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ONSEMI 8 LEAD PDIP DIP-8 8 626-05 compliant EAR99 8542.33.00.01 onsemi
MC34072APG
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 10 V/us 700 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 4500 R-PDIP-T8 e3 97 dB NOT SPECIFIED 70 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ROCHESTER ELECTRONICS LLC DIP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 8 unknown
MC34072AP
onsemi
Check for Price No Obsolete 5 mV 10 V/us 700 nA 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 25000 R-PDIP-T8 Not Qualified e0 97 dB 70 °C 235 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO Tin/Lead (Sn80Pb20) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ONSEMI DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.33.00.01 onsemi
MC34072AP
Motorola Mobility LLC
Check for Price Transferred 5 mV 10 V/us 700 nA 5.6 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V COMMERCIAL 4500 25000 R-PDIP-T8 Not Qualified e0 97 dB 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm MOTOROLA INC DIP DIP, 8 unknown EAR99 8542.33.00.01
MC34072AP
Freescale Semiconductor
Check for Price No Obsolete 5 mV 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO +-15 V 8 V/us 44 V COMMERCIAL 50000 R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown
MC34072AP
Motorola Semiconductor Products
Check for Price No Transferred 5 mV 10 V/us 700 nA 5.6 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V COMMERCIAL 4500 25000 R-PDIP-T8 Not Qualified e0 97 dB 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm MOTOROLA INC PLASTIC, DIP-8 unknown EAR99 8542.33.00.01