Parametric results for: MC34063A under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 56 results

|
-
-
-
-
-
Manufacturer Part Number: mc34063a
Select parts from the table below to compare.
Compare
Compare
MC34063ABD-TR
STMicroelectronics
$0.2294 Buy Yes Active YES VOLTAGE-MODE 1.25 V 5 V 1.5 A SWITCHING REGULATOR BIPOLAR 40 V 3 V 1 4 mA BOOST 100 kHz INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SO-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
MC34063ACN
STMicroelectronics
$0.2702 Buy Yes Active NO VOLTAGE-MODE 5 V 1.5 A SWITCHING CONTROLLER BIPOLAR PULSE WIDTH MODULATION 40 V 3 V 1 4 mA BUCK-BOOST 100 kHz COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 9.8 mm 4.8 mm 7.62 mm STMICROELECTRONICS DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
MC34063ADR
Texas Instruments
$0.3038 Buy Yes Yes Active 5 V YES VOLTAGE-MODE 5 V 1.5 A SWITCHING REGULATOR BIPOLAR PULSE WIDTH MODULATION 40 V 3 V 1 1 40 V 1.25 V 4 mA BUCK-BOOST 100 kHz COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MC34063ADR2G
onsemi
$0.3406 Buy Yes Yes Active YES VOLTAGE-MODE 5 V 1.5 A SWITCHING REGULATOR BIPOLAR PULSE WIDTH MODULATION 40 V 3 V 1 BUCK-BOOST 100 kHz COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 Narrow Body 8 compliant EAR99 8542.39.00.01 onsemi 751-07
MC34063ADG
onsemi
$0.3445 Buy Yes Yes Active YES VOLTAGE-MODE 5 V 1.5 A SWITCHING REGULATOR BIPOLAR PULSE WIDTH MODULATION 40 V 3 V 1 BUCK-BOOST 100 kHz COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 Narrow Body 8 compliant EAR99 8542.39.00.01 onsemi 751-07
MC34063AD
Texas Instruments
$0.3828 Buy Yes Yes Active 5 V YES VOLTAGE-MODE 5 V 1.5 A SWITCHING REGULATOR BIPOLAR PULSE WIDTH MODULATION 40 V 3 V 1 1 40 V 1.25 V 4 mA BUCK-BOOST 100 kHz COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MC34063AP
Texas Instruments
$0.4861 Buy Yes Yes Active 5 V NO VOLTAGE-MODE 5 V 1.5 A SWITCHING CONTROLLER BIPOLAR PULSE WIDTH MODULATION 40 V 3 V 1 1 40 V 1.25 V 4 mA BUCK-BOOST 100 kHz COMMERCIAL R-PDIP-T8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.59 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MC34063ACD-TR
STMicroelectronics
$0.5197 Buy Yes Active YES VOLTAGE-MODE 1.25 V 5 V 1.5 A SWITCHING REGULATOR BIPOLAR 40 V 3 V 1 4 mA BOOST 100 kHz COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SO-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
MC34063ABN
STMicroelectronics
$0.6232 Buy Yes Active NO VOLTAGE-MODE 5 V 1.5 A SWITCHING CONTROLLER BIPOLAR PULSE WIDTH MODULATION 40 V 3 V 1 4 mA BUCK-BOOST 100 kHz INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 9.8 mm 4.8 mm 7.62 mm STMICROELECTRONICS DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
MC34063AP1G
onsemi
$0.6656 Buy Yes Yes Active NO VOLTAGE-MODE 5 V 1.5 A SWITCHING CONTROLLER BIPOLAR PULSE WIDTH MODULATION 40 V 3 V 1 BUCK-BOOST 100 kHz COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 9.78 mm 4.45 mm 7.62 mm ONSEMI 8 LEAD PDIP 8 compliant EAR99 8542.39.00.01 onsemi 626-05