Parametric results for: MC34063 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 134 results

|
-
-
-
-
-
Manufacturer Part Number: mc34063
Select parts from the table below to compare.
Compare
Compare
MC34063AGD
HTC Korea
$0.1287 Contact Manufacturer SWITCHING REGULATOR TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01
MC34063ABD-TR
STMicroelectronics
$0.2248 Yes Active 5 V 1.25 V 40 V 3 V 1.5 A 4 mA YES BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 SOIC ROHS COMPLIANT, SO-8 8 STMicroelectronics
MC34063ECD-TR
STMicroelectronics
$0.2257 Yes Active 5 V 40 V 3 V 1.5 A YES BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 SOIC ROHS COMPLIANT, SO-8 8 STMicroelectronics
MC34063EBD-TR
STMicroelectronics
$0.2390 Yes Active 5 V 40 V 3 V 1.5 A YES BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 SOIC ROHS COMPLIANT, SO-8 8 STMicroelectronics
MC34063ACN
STMicroelectronics
$0.2702 Yes Active 5 V 40 V 3 V 1.5 A 4 mA NO BUCK-BOOST 100 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e3 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.8 mm 4.8 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 STMicroelectronics
MC34063AD
HTC Korea
$0.2723 Contact Manufacturer SWITCHING REGULATOR TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 HTC Korea TAEJIN Tech
MC34063ADR
Texas Instruments
$0.3038 Yes Yes Active 5 V 40 V 3 V 1.25 V 40 V 1.5 A 5 V 4 mA 1 YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 Texas Instruments
MC34063ADR2G
onsemi
$0.3363 Yes Yes Active 5 V 40 V 3 V 1.5 A YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI compliant EAR99 8542.39.00.01 SOIC-8 Narrow Body 8 onsemi 751-07
MC34063ADG
onsemi
$0.3446 Yes Yes Active 5 V 40 V 3 V 1.5 A YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI compliant EAR99 8542.39.00.01 SOIC-8 Narrow Body 8 onsemi 751-07
MC34063AD
Texas Instruments
$0.3828 Yes Yes Active 5 V 40 V 3 V 1.25 V 40 V 1.5 A 5 V 4 mA 1 YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 Texas Instruments