Parametric results for: MC34051P under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc34051p
Select parts from the table below to compare.
Compare
Compare
MC34051P
Motorola Mobility LLC
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm MOTOROLA INC DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
MC34051P
Motorola Semiconductor Products
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422; EIA-423 2 2 V 8 mA COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm MOTOROLA INC PLASTIC, DIP-16 unknown EAR99 8542.39.00.01
MC34051P
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V 2 BIPOLAR YES 20 µA 2 V 8 mA 5 V 30 ns 80 mA NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown