Parametric results for: MC33375ST50T3G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc33375st50t3g
Select parts from the table below to compare.
Compare
Compare
MC33375ST-5.0T3G
onsemi
Check for Price Buy Yes Yes Obsolete 12 V 6 V 5 V 260 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 13 V 0.01 % 0.025 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm ONSEMI SOT-223 4 LEAD 4 318H-01 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi