Parametric results for: MC33362DWR2 under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: mc33362dwr2
Select parts from the table below to compare.
Compare
Compare
MC33362DWR2
onsemi
Check for Price No Obsolete 20 V 40 V 20 V 2 A YES SINGLE 315 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR R-PDSO-G13 e0 Not Qualified 1 235 13 PLASTIC/EPOXY SOP SOP13/16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ON SEMICONDUCTOR SOIC SO-16/13 13 not_compliant EAR99 8542.39.00.01
MC33362DWR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 20 V 40 V 20 V 2 A YES SINGLE 315 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G13 e3 260 40 13 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SO-16/13 13 unknown
MC33362DWR2
Motorola Semiconductor Products
Check for Price No Transferred 20 V 6.5 V 40 V 20 V 2 A 5 mA YES BUCK 315 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR R-PDSO-G13 e0 Not Qualified 13 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MOTOROLA INC SOP, SOP16,.4 unknown EAR99 8542.39.00.01
MC33362DWR2G
onsemi
Check for Price Yes Obsolete 20 V 40 V 20 V 2 A YES SINGLE 315 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G13 e3 Not Qualified 260 13 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ONSEMI SOIC SO-16/13 13 compliant EAR99 8542.39.00.01
MC33362DWR2
Motorola Mobility LLC
Check for Price Transferred 20 V 6.5 V 40 V 20 V 2 A 5 mA YES BUCK 315 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR R-PDSO-G13 e0 Not Qualified 13 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MOTOROLA INC SOIC SOP, SOP16,.4 16/13 unknown EAR99 8542.39.00.01
MC33362DWR2
Freescale Semiconductor
Check for Price No Obsolete 200 mA YES 315 kHz VOLTAGE-MODE R-PDSO-G16 e0 Not Qualified 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP16,.4 unknown