Parametric results for: MC33262DR2G under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc33262dr2g
Select parts from the table below to compare.
Compare
Compare
MC33262DR2G
onsemi
$0.6845 Buy Yes Yes Not Recommended 12 V 16 V 28 V 9 V 500 mA 12 V 20 mA YES BOOST POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 1999-01-01 onsemi
MC33262DR2G
Rochester Electronics LLC
Check for Price Buy No Active 12 V 16 V 28 V 9 V 500 mA YES BOOST POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 NOT SPECIFIED 105 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC 8 unknown SOP, Power Factor Controller