Parametric results for: MC33143DW under Peripheral Drivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: mc33143dw
Select parts from the table below to compare.
Compare
Compare
MC33143DW
Freescale Semiconductor
Check for Price No Transferred 14 V 4.1 A 75 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BCDMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SOURCE 5.5 V 4.5 V 17 V 9 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified e0 125 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm FREESCALE SEMICONDUCTOR INC SOIC PLASTIC, SOP-24 24 not_compliant EAR99 8542.31.00.01
MC33143DW
Motorola Mobility LLC
Check for Price Transferred 5 V 6 A 75 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SOURCE 5.5 V 4.5 V 17 V 9 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified e0 125 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MOTOROLA INC SOIC SOP, 24 unknown EAR99 8542.39.00.01
MC33143DWR2
Motorola Mobility LLC
Check for Price Transferred 5 V 6 A 75 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SOURCE 5.5 V 4.5 V 17 V 9 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MOTOROLA INC SOIC SOP, 24 unknown EAR99 8542.39.00.01
MC33143DWR2
Freescale Semiconductor
Check for Price No Obsolete 5 V 6 A 75 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SOURCE 5.5 V 4.5 V 17 V 9 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified e0 125 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm FREESCALE SEMICONDUCTOR INC SOIC PLASTIC, SOP-24 24 not_compliant EAR99 8542.31.00.01
MC33143DWR2
Motorola Semiconductor Products
Check for Price No Transferred 5 V 6 A 75 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SOURCE 5.5 V 4.5 V 17 V 9 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MOTOROLA INC SOP, unknown EAR99 8542.39.00.01
MC33143DW
Motorola Semiconductor Products
Check for Price No Transferred 5 V 6 A 75 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SOURCE 5.5 V 4.5 V 17 V 9 V YES AUTOMOTIVE R-PDSO-G24 Not Qualified e0 125 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MOTOROLA INC PLASTIC, SOP-24 unknown EAR99 8542.39.00.01
MC33143DW
NXP Semiconductors
Check for Price Obsolete 75 µs 50 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SOURCE AND SINK 5.5 V 4.5 V YES AUTOMOTIVE R-PDSO-G24 125 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 15.395 mm 2.65 mm 7.5 mm NXP SEMICONDUCTORS SOP-24 unknown EAR99 8542.39.00.01 NXP