Parametric results for: MC1741CP1 under Operational Amplifiers

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: mc1741cp1
Select parts from the table below to compare.
Compare
Compare
MC1741CP1S
Freescale Semiconductor
Check for Price No Obsolete 7.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO +-15 V COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown
MC1741CP1
Rochester Electronics LLC
Check for Price No No Active 7.5 mV 0.5 V/us 800 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1000 R-PDIP-T8 COMMERCIAL e0 90 dB NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-8 unknown DIP 8
MC1741CP1
onsemi
Check for Price No Obsolete 7.5 mV 0.5 V/us 800 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V COMMERCIAL 1000 15000 R-PDIP-T8 Not Qualified e0 90 dB 70 °C 235 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ONSEMI not_compliant DIP 8 EAR99 8542.33.00.01
MC1741CP1S
Motorola Mobility LLC
Check for Price No No Obsolete 7.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP8,.3 unknown DIP 8 EAR99 8542.33.00.01
MC1741CP1DS
Motorola Semiconductor Products
Check for Price No Obsolete 7.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01
MC1741CP1S
Motorola Semiconductor Products
Check for Price No Obsolete 7.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.33.00.01
MC1741CP1DS
Freescale Semiconductor
Check for Price No Obsolete 7.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown EAR99 8542.33.00.01
MC1741CP1
Motorola Mobility LLC
Check for Price Transferred 7.5 mV 0.5 V/us 800 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1000 20000 R-PDIP-T8 Not Qualified e0 90 dB 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm MOTOROLA INC DIP, unknown DIP 8 EAR99 8542.33.00.01
MC1741CP1D
Freescale Semiconductor
Check for Price No Obsolete 7.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO +-15 V COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown
MC1741CP1
Freescale Semiconductor
Check for Price No Obsolete 7.5 mV 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO +-15 V 18 V COMMERCIAL 15000 R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown