Filter Your Search
1 - 4 of 4 results
![]() |
MC13233CR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 7 mm | 980 µm | 7 mm | FREESCALE SEMICONDUCTOR INC | LGA | VFLGA, | 48 | unknown | 5A002.A | 8542.31.00.01 | |||||
![]() |
MC13233C
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 7 mm | 980 µm | 7 mm | FREESCALE SEMICONDUCTOR INC | LGA | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLAINT, LGA-48 | 48 | compliant | 5A002.A | 8542.31.00.01 | |||||
|
MC13233CR2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 1.8 V | INDUSTRIAL | S-XBGA-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | VFLGA | LCC48,.27SQ,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 7 mm | 980 µm | 7 mm | NXP SEMICONDUCTORS | VFLGA, LCC48,.27SQ,20 | unknown | 8542.39.00.01 | |||||||||||
|
MC13233C
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 1.8 V | INDUSTRIAL | S-XBGA-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | VFLGA | LCC48,.27SQ,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 7 mm | 980 µm | 7 mm | NXP SEMICONDUCTORS | LGA-48 | unknown | 8542.39.00.01 | NXP |