Filter Your Search
1 - 2 of 2 results
![]() |
MC10H164PG
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 ns | 1 | 8 | 1 | NO | DIP | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | ||||||||||
![]() |
MC10H164PG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 ns | 2.6 ns | 1 | 8 | 1 | NO | DIP | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 83 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | 648-08 | 8542.39.00.01 | onsemi |