Parametric results for: MC10EL16DT under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mc10el16dt
Select parts from the table below to compare.
Compare
Compare
MC10EL16DTG
onsemi
Check for Price Buy Yes Yes Obsolete 5 V DIFFERENTIAL 1 LINE RECEIVER ECL NECL MODE: VCC=0 VEE=-4.2 TO -5.7 GENERAL PURPOSE 1 325 ps 22 mA 5.7 V 4.2 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI SOIC TSSOP-8 8 948R-02 compliant EAR99 8542.39.00.01
MC10EL16DTR2G
onsemi
Check for Price Buy Yes Yes Obsolete 5 V DIFFERENTIAL 1 LINE RECEIVER ECL NECL MODE: VCC=0 VEE=-4.2 TO -5.7 GENERAL PURPOSE 1 325 ps 22 mA 5.7 V 4.2 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ON SEMICONDUCTOR SOIC TSSOP, TSSOP8,.19 8 948R-02 compliant EAR99 8542.39.00.01 onsemi
MC10EL16DTR2
onsemi
Check for Price Buy No Obsolete 5 V DIFFERENTIAL 1 LINE RECEIVER ECL NECL MODE: VCC=0 VEE=-4.2 TO -5.7 GENERAL PURPOSE 1 325 ps 22 mA 5.7 V 4.2 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e0 85 °C -40 °C 235 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ON SEMICONDUCTOR SOIC TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.39.00.01
MC10EL16DT
onsemi
Check for Price Buy No Obsolete 5 V DIFFERENTIAL 1 LINE RECEIVER ECL NECL MODE: VCC=0 VEE=-4.2 TO -5.7 GENERAL PURPOSE 1 325 ps 22 mA 5.7 V 4.2 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e0 85 °C -40 °C 235 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI SOIC PLASTIC, TSSOP-8 8 not_compliant EAR99 8542.39.00.01