Filter Your Search
1 - 2 of 2 results
![]() |
MC10EL15DG
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 720 ps | 1 | YES | SOP | OPEN-EMITTER | 10EL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 WITH VEE = -4.2 TO -5.7V SUPPLY | DIFFERENTIAL MUX | 4 | 50 ps | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | ||
![]() |
MC10EL15DG
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 5 V | 720 ps | 1 | YES | SOP | OPEN-EMITTER | 10EL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0 WITH VEE = -4.2 TO -5.7V SUPPLY | DIFFERENTIAL MUX | 4 | 50 ps | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown |