Filter Your Search
1 - 5 of 5 results
![]() |
MC10E171FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 850 ps | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 67 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10E171FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 850 ps | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 67 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
MC10E171FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 650 ps | 650 ps | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.5 V WITH VCC = 0 V | COMPLEMENTARY | 67 mA | 5.5 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||
![]() |
MC10E171FNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 650 ps | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.5 V WITH VCC = 0 V | COMPLEMENTARY | 5.5 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||
![]() |
MC10E171FNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 650 ps | 650 ps | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.5 V WITH VCC = 0 V | COMPLEMENTARY | 67 mA | 5.5 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | 776-02 |