Filter Your Search
1 - 6 of 6 results
|
MC10E016FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | TCO OUTPUT; TERMINAL COUNT LOAD INPUT | 700 MHz | YES | SYNCHRONOUS | 181 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
MC10E016FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 900 ps | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | YES | SYNCHRONOUS | 181 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 | |||||||
![]() |
MC10E016FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 1 ns | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | TCO OUTPUT; TERMINAL COUNT LOAD INPUT | 700 MHz | YES | SYNCHRONOUS | 181 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||||||
![]() |
MC10E016FNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 900 ps | 1 | 8 | YES | QCCJ | 700 MHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | SYNCHRONOUS | 181 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | LCC-28 | compliant | 8542.39.00.01 | QLCC | 28 | 776-02 | onsemi | ||||
|
MC10E016FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | QCCJ | 700 MHz | UP | BINARY COUNTER | ECL10K | YES | SYNCHRONOUS | -5.2 V | 181 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TAPE AND REEL | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | ||||||||||||||||||||||||
![]() |
MC10E016FNR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 900 ps | 1 | 8 | YES | QCCJ | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | YES | SYNCHRONOUS | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, LCC-28 | unknown | QLCC | 28 |