Filter Your Search
1 - 2 of 2 results
![]() |
MC100LVEP14DTR2G
onsemi
|
Check for Price Buy | Yes | Yes | Active | 2.5 V | 475 ps | 525 ps | 1 | YES | TSSOP | 3-STATE | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | 2 GHz | DIFFERENTIAL MUX | 5 | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | 8542.39.00.01 | onsemi | ||
![]() |
MC100LVEP14DTR2
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 2.5 V | 475 ps | 525 ps | 1 | YES | TSSOP | OPEN-EMITTER | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | 2 GHz | DIFFERENTIAL MUX | 5 | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP | LEAD FREE, TSSOP-20 | 20 | 948E-02 | unknown | 8542.39.00.01 |