Parametric results for: MC100LVEL31DTR2 under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc100lvel31dtr2
Select parts from the table below to compare.
Compare
Compare
MC100LVEL31DTR2G
onsemi
$3.8540 Yes Yes Active 3.3 V 590 ps 1 1 YES TSSOP 2.9 GHz POSITIVE EDGE 100LVEL D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V 2.9 GHz COMPLEMENTARY 38 mA 3.8 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI TSSOP 8 3.0x3.0x0.95 mm 8 948R-02 compliant 8542.39.00.01 onsemi
MC100LVEL31DTR2
onsemi
Check for Price No Obsolete 3.3 V 590 ps 1 1 YES TSSOP 2.9 GHz POSITIVE EDGE 100LVEL D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V 2.9 GHz COMPLEMENTARY 38 mA 3.8 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ON SEMICONDUCTOR SOIC 8 not_compliant 8542.39.00.01 PLASTIC, TSSOP-8