Filter Your Search
1 - 10 of 13 results
![]() |
MC100H641FNG
onsemi
|
Check for Price Buy | Yes | Obsolete | 5 V | 6.9 ns | 6.4 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 65 MHz | DIFFERENTIAL LATCHED | 24 mA | 9 | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||||||
![]() |
MC100H641FNR2
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 5 V | 6.4 ns | 1 | YES | QCCJ | 50 pF | 100H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR | DIFFERENTIAL LATCHED | 24 mA | 9 | 65 mA | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||||
![]() |
MC100H641FN
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 5 V | 6.4 ns | 1 | YES | QCCJ | 50 pF | 100H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR | DIFFERENTIAL LATCHED | 24 mA | 9 | 65 mA | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||||
![]() |
MC100H641FNR2
onsemi
|
Check for Price Buy | No | Obsolete | 5 V | 6.9 ns | 6.4 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 65 MHz | DIFFERENTIAL LATCHED | 24 mA | 9 | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MC100H641FNR2
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 6.4 ns | YES | QCCJ | ECL100K | 24 mA | 5 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||||||||||||
![]() |
MC100H641FNG
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 5 V | 6.9 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 65 MHz | DIFFERENTIAL LATCHED | 9 | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||||
![]() |
MC100H641FN
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 5 V | 6.9 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 65 MHz | DIFFERENTIAL LATCHED | 9 | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||||
![]() |
MC100H641FNR2G
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 5 V | 6.9 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 65 MHz | DIFFERENTIAL LATCHED | 9 | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | |||||||||||
![]() |
MC100H641FNR2G
onsemi
|
Check for Price Buy | Yes | Obsolete | 5 V | 6.9 ns | 6.4 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 65 MHz | DIFFERENTIAL LATCHED | 24 mA | 9 | 350 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||||||
|
MC100H641FN
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 6.4 ns | YES | QCCJ | ECL100K | 24 mA | 5 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown |