Parametric results for: MC100ES6039EGR2 under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mc100es6039egr2
Select parts from the table below to compare.
Compare
Compare
MC100ES6039EGR2
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 875 ps 850 ps 1 YES TSSOP 100E LOW SKEW CLOCK DRIVER ECL ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.8V DIFFERENTIAL 4 80 ps 3.8 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP LEAD FREE, TSSOP-20 20 unknown 8542.39.00.01
MC100ES6039EGR2
Freescale Semiconductor
Check for Price Yes Transferred 3.3 V 875 ps 850 ps 1 YES SOP 100E LOW SKEW CLOCK DRIVER ECL ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.8V DIFFERENTIAL 4 80 ps 3.8 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FREESCALE SEMICONDUCTOR INC SOIC 1.27 MM PITCH, MS-013AC, LEAD FREE, SOIC-20 20 compliant 8542.39.00.01