Parametric results for: MC100EP51DR2 under FF/Latches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mc100ep51dr2
Select parts from the table below to compare.
Compare
Compare
MC100EP51DR2G
onsemi
Check for Price Yes Yes Active 3.3 V 450 ps 500 ps 1 1 YES SOP 3 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant 8542.39.00.01 onsemi
MC100EP51DR2
onsemi
Check for Price No Obsolete 3.3 V 450 ps 500 ps 1 1 YES SOP 3 GHz POSITIVE EDGE 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC 8 not_compliant 8542.39.00.01 SOIC-8