Parametric results for: MC100EP05DTR2G under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc100ep05dtr2g
Select parts from the table below to compare.
Compare
Compare
MC100EP05DTR2G
onsemi
Check for Price Buy Yes Yes Active 3.3 V 270 ps 320 ps 1 2 YES TSSOP NO 100E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 38 mA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI TSSOP 8 3.0x3.0x0.95 mm 8 948R-02 compliant 8542.39.00.01 onsemi