Parametric results for: MC100EL57DR2G under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc100el57dr2g
Select parts from the table below to compare.
Compare
Compare
MC100EL57DR2G
Rochester Electronics LLC
Check for Price Buy No Active 5 V 560 ps 1 4 1 YES SOP OPEN-EMITTER 100EL MULTIPLEXER ECL NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V COMPLEMENTARY 5.7 V 4.2 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-16 16 unknown
MC100EL57DR2G
onsemi
Check for Price Buy Yes Yes Obsolete 5 V 560 ps 580 ps 1 4 1 YES SOP OPEN-EMITTER 100EL MULTIPLEXER ECL NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V COMPLEMENTARY 27 mA 5.7 V 4.2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 compliant 751B-05 EAR99 8542.39.00.01 onsemi