Parametric results for: MC100EL13DWG under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc100el13dwg
Select parts from the table below to compare.
Compare
Compare
MC100EL13DWG
Rochester Electronics LLC
Check for Price Buy No Active 5 V 620 ps 2 YES SOP OPEN-EMITTER 100EL LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V DIFFERENTIAL 3 75 ps 5.7 V 4.2 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SO-20 20 unknown
MC100EL13DWG
onsemi
Check for Price Buy Yes Yes Obsolete 5 V 620 ps 2 YES SOP OPEN-EMITTER 100EL LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V DIFFERENTIAL 3 75 ps 5.7 V 4.2 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC LEAD FREE, SO-20 20 compliant 751D-05 8542.39.00.01