Parametric results for: MC100EL01DG under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc100el01dg
Select parts from the table below to compare.
Compare
Compare
MC100EL01DG
onsemi
$3.8103 Buy Yes Yes Active 5 V 330 ps 370 ps 1 4 YES SOP NO OPEN-EMITTER 100EL OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 20 mA 5.7 V 4.2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
MC100EL01DG
Rochester Electronics LLC
Check for Price Buy No Active 5 V 330 ps 1 4 YES SOP OPEN-EMITTER 100EL OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 5.7 V 4.2 V INDUSTRIAL R-PDSO-G8 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC 8 unknown LEAD FREE, SOIC-8