Parametric results for: MC100E431FNR2G under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc100e431fnr2g
Select parts from the table below to compare.
Compare
Compare
MC100E431FNR2G
Rochester Electronics LLC
Check for Price Buy No Active 5 V 850 ps 3 1 YES QCCJ POSITIVE EDGE OPEN-EMITTER 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 1.1 GHz COMPLEMENTARY 5.7 V 4.2 V OTHER S-PQCC-J28 COMMERCIAL e3 NOT SPECIFIED 85 °C 260 40 28 PLASTIC/EPOXY SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown
MC100E431FNR2G
onsemi
Check for Price Buy Yes Yes Obsolete 5 V 850 ps 3 1 YES QCCJ 1 GHz POSITIVE EDGE OPEN-EMITTER 100E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 1.1 GHz COMPLEMENTARY 152 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e3 3 85 °C 260 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI QLCC LEAD FREE, PLASTIC, LCC-28 28 compliant 776-02 8542.39.00.01