Filter Your Search
1 - 10 of 56 results
![]() |
MC1535G
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 125 °C | -55 °C | MOTOROLA INC | BCY | , | 10 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 6 µA | 90 dB | 5 mV | O-MBCY-W10 | e0 | -10 V | -6 V | 2 | 10 | METAL | ROUND | CYLINDRICAL | Not Qualified | 0.167 V/us | 10 V | 6 V | NO | BIPOLAR | MILITARY | TIN LEAD | WIRE | BOTTOM | |||||||||||||||||||
|
MC1536GS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 125 °C | -55 °C | MOTOROLA INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 7 mV | O-MBCY-W8 | e0 | -28 V | 1 | 8 | METAL | ROUND | CYLINDRICAL | Not Qualified | 40 V | 28 V | BIPOLAR | MILITARY | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | VOLTAGE-FEEDBACK | 20 nA | YES | NO | CAN8,.2 | 4 mA | 50000 | |||||||||||||||||||
|
MC1537L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 125 °C | -55 °C | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 1.5 µA | 100 dB | 6 mV | R-CDIP-T14 | e0 | -18 V | -15 V | 2 | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Not Qualified | 12 V/us | 18 V | 15 V | NO | BIPOLAR | MILITARY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DIP | ||||||||||||||||||||
|
MC1533G
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 125 °C | -55 °C | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | O-MBCY-W10 | e0 | 1 | 10 | METAL | ROUND | CYLINDRICAL | Not Qualified | BIPOLAR | MILITARY | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | VOLTAGE-FEEDBACK | NO | NO | CAN10,.23 | |||||||||||||||||||||||||||
|
MC1530G
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 125 °C | -55 °C | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 6 mV | O-MBCY-W10 | e0 | -6 V | 1 | 10 | METAL | ROUND | CYLINDRICAL | Not Qualified | 8 V | 6 V | BIPOLAR | MILITARY | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | VOLTAGE-FEEDBACK | 10 µA | NO | NO | CAN10,.23 | 12.5 mA | 4500 | ||||||||||||||||||||
|
MC1536GDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 35 nA | 110 dB | 7 mV | -40 V | -28 V | 1 | 2 V/us | 40 V | 28 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | NO | 4 mA | 100000 | 80 dB | NO | NO | NO | NO | 1000 | NO | |||||||||||||||||||||||
|
MC1538R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 125 °C | -55 °C | MOTOROLA INC | , CAN9/10,.33FL | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 200 µA | O-MBCY-W9 | e0 | -22 V | -15 V | 1 | 9 | METAL | ROUND | CYLINDRICAL | Not Qualified | 22 V | 15 V | NO | BIPOLAR | MILITARY | TIN LEAD | WIRE | BOTTOM | CAN9/10,.33FL | 8000 | ||||||||||||||||||||||
|
MC1536UD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 125 °C | -55 °C | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 7 mV | R-XDIP-T8 | e0 | -28 V | 1 | 8 | CERAMIC | RECTANGULAR | IN-LINE | 40 V | 28 V | NO | BIPOLAR | MILITARY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | VOLTAGE-FEEDBACK | 20 nA | YES | NO | DIP8,.3 | 4 mA | 50000 | DIP | 2.54 mm | |||||||||||||||||
|
MC1536UDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 125 °C | -55 °C | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 7 mV | R-XDIP-T8 | e0 | -28 V | 1 | 8 | CERAMIC | RECTANGULAR | IN-LINE | 40 V | 28 V | NO | BIPOLAR | MILITARY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | VOLTAGE-FEEDBACK | 20 nA | YES | NO | DIP8,.3 | 4 mA | 50000 | DIP | 2.54 mm | |||||||||||||||||
|
MC1536G
Freescale Semiconductor
|
Check for Price | No | Obsolete | 125 °C | -55 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN8,.2 | unknown | OPERATIONAL AMPLIFIER | 7 mV | O-MBCY-W8 | e0 | -28 V | 1 | 8 | METAL | ROUND | CYLINDRICAL | Not Qualified | 40 V | 28 V | BIPOLAR | MILITARY | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | VOLTAGE-FEEDBACK | 20 nA | YES | NO | CAN8,.2 | 4 mA | 50000 | +-28 V |