Parametric results for: MBRS410LT3 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mbrs410lt3
Select parts from the table below to compare.
Compare
Compare
MBRS410LT3G
onsemi
$1.0714 Yes Yes Active 4 A 200 mV SILICON RECTIFIER DIODE SINGLE YES 10 V 1 SCHOTTKY FREE WHEELING DIODE POWER 150 A 1 Not Qualified R-PDSO-C2 e3 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL ONSEMI SMC SMC, 2 PIN 2 403AC not_compliant EAR99 8541.10.00.80 onsemi
NRVBS410LT3G
onsemi
Check for Price Yes Yes Obsolete 4 A 350 mV 5 mA SILICON RECTIFIER DIODE SINGLE YES 10 V 1 SCHOTTKY FREE WHEELING DIODE POWER 150 A 1 R-PDSO-J2 e3 AEC-Q101 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN J BEND DUAL ONSEMI SMC-2 SMC, 2 PIN 403AC not_compliant EAR99 8541.10.00.80 onsemi
MBRS410LT3
onsemi
Check for Price No No Obsolete 4 A 200 mV SILICON RECTIFIER DIODE SINGLE YES 10 V 1 SCHOTTKY FREE WHEELING DIODE POWER 150 A 1 Not Qualified R-PDSO-C2 e0 1 150 °C -55 °C 235 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL ONSEMI SMC PLASTIC, CASE 403-03, SMC, 2 PIN 2 403-03 not_compliant EAR99 8541.10.00.80 onsemi