Parametric results for: MBRF3060CTH under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mbrf3060cth
Select parts from the table below to compare.
Compare
Compare
MBRF3060CTHC0G
Taiwan Semiconductor
Check for Price Buy Active 15 A 900 mV 200 µA SILICON 60 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 60 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 200 A 1 60 V R-PSFM-T3 AEC-Q101; IEC-61249-2-21; UL RECOGNIZED TO-220AB 150 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN unknown
MBRF3060CTH
Taiwan Semiconductor
Check for Price Buy Yes Active 15 A 900 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 60 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 200 A 1 60 V R-PSFM-T3 e3 AEC-Q101; IEC-61249-2-21; UL RECOGNIZED TO-220AB 150 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN not_compliant
MBRF3060CT-HF
Comchip Technology Corporation Ltd
Check for Price Buy Obsolete 15 A 750 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 60 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 200 A 1 R-PSFM-T3 TO-220AB 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE COMCHIP TECHNOLOGY CO LTD R-PSFM-T3 compliant EAR99
MBRF3060CTHC0
Taiwan Semiconductor
Check for Price Buy Yes Active 15 A 900 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 60 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 200 A 1 R-PSFM-T3 e3 AEC-Q101; UL RECOGNIZED TO-220AB 150 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN not_compliant EAR99 8541.10.00.80