Parametric results for: MBR2535CTG under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mbr2535ctg
Select parts from the table below to compare.
Compare
Compare
MBR2535CTG
onsemi
$1.0434 Yes Yes Active 30 A 820 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 35 V 2 SCHOTTKY POWER 150 A 1 Not Qualified R-PSFM-T3 e3 TO-220AB 175 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220 3 LEAD STANDARD LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN 3 221A not_compliant EAR99 8541.10.00.80 onsemi
MBR2535CT-G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 15 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSFM-T3 TO-220AB 1 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PSFM-T3 unknown EAR99 8541.10.00.80
MBR2535CTG
Taiwan Semiconductor
Check for Price Yes Active 12.5 A 820 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 35 V 2 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 200 A 1 35 V R-PSFM-T3 TO-220AB 150 °C -65 °C 260 10 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99
MBR2535CT-G
Sensitron Semiconductors
Check for Price Yes Yes Transferred 15 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 150 A 1 Not Qualified R-PSFM-T3 TO-220AB 1 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SENSITRON SEMICONDUCTOR TO-220AB R-PSFM-T3 3 compliant EAR99 8541.10.00.80