Filter Your Search
1 - 1 of 1 results
|
MBR1060CT-I
Diodes Incorporated
|
Check for Price Buy | Yes | Obsolete | 5 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | DIODES INC | GREEN, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | 8541.10.00.80 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 7(a) | 2024-06-27 | 7439-92-1 | 50 | DRC Conflict Free | CMRT V4.20 | AEC-Q101 | [object Object],[object Object],[object Object] |