Parametric results for: MBA02040C5230FRP00 under Metal Alloy Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mba02040c5230frp00
Select parts from the table below to compare.
Compare
Compare
MBA02040C5230FRP00
Vishay Intertechnologies
$0.0598 Yes Yes Active 523 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay