Parametric results for: MBA02040C1509FCT00 under Metal Alloy Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mba02040c1509fct00
Select parts from the table below to compare.
Compare
Compare
MBA02040C1509FCT00
Vishay Intertechnologies
$0.0412 Yes Yes Active 15 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay
MBA02040C1509FCT00
Vishay Beyschlag
Check for Price Yes Transferred 15 Ω 1 % 400 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM MBA0204 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE VISHAY BEYSCHLAG AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90