Filter Your Search
1 - 2 of 2 results
|
MBA02040C1022FRP00
Vishay Intertechnologies
|
$0.0224 Buy | Yes | Yes | Active | 10.2 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||||
|
MBA02040C1022FRP00
Vishay Beyschlag
|
Check for Price Buy | Yes | Transferred | 10.2 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | MBA/SMA0204 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY BEYSCHLAG | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |