Parametric results for: MB95F398KPMC-G-SNE2 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mb95f398kpmcgsne2
Select parts from the table below to compare.
Compare
Compare
MB95F398KPMC-G-SNE2
FUJITSU Limited
Check for Price Buy Yes Transferred 8 16.25 MHz 61440 2032 F2MC-8 32.5 MHz 45 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 39.5 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm FUJITSU LTD 7 X 7 MM, 0.50 MM PITCH, 1.70 MM HEIGHT, PLASTIC, LQFP-48 compliant 3A991.A.2 8542.31.00.01
MB95F398KPMC-G-SNE2
FUJITSU Semiconductor Limited
Check for Price Buy Yes Transferred 8 16.25 MHz 61440 2032 F2MC-8 32.5 MHz 45 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 39.5 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm FUJITSU LTD LFQFP, QFP48,.35SQ,20 compliant 3A991.A.2 8542.31.00.01 QFP 48
MB95F398KPMC-G-SNE2
Cypress Semiconductor
Check for Price Buy Yes Obsolete 8 16.25 MHz 61440 2032 F2MC-8 32.5 MHz 45 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 39.5 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP LQFP-48 compliant 3A991.A.2 8542.31.00.01
MB95F398KPMC-G-SNE2
Spansion
Check for Price Buy Yes Transferred 61440 MICROCONTROLLER CMOS SPANSION INC compliant EAR99 8542.31.00.01