Parametric results for: MB90598GPF under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mb90598gpf
Select parts from the table below to compare.
Compare
Compare
MB90598GPF
Spansion
Check for Price Buy No Transferred 16 16 MHz 65536 16 MHz 78 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 5.5 V 4.5 V INDUSTRIAL R-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.35 mm 14 mm 20 mm SPANSION INC QFP, unknown 8542.31.00.01
MB90598GPF
FUJITSU Limited
Check for Price Buy No Transferred 16 16 MHz 65536 4096 F2MC-16LX 16 MHz 78 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 60 mA 5.5 V 4.5 V INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.35 mm 14 mm 20 mm FUJITSU LTD QFP, QFP100,.7X.9 compliant 8542.31.00.01 QFP 100
MB90598GPF
FUJITSU Semiconductor Limited
Check for Price Buy No Transferred 16 16 MHz 16 MHz 78 YES 5 V MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.35 mm 14 mm 20 mm FUJITSU SEMICONDUCTOR AMERICA INC QFP, unknown 8542.31.00.01 QFP 100
MB90598GPF
Cypress Semiconductor
Check for Price Buy No Obsolete 16 16 MHz 131072 4096 F2MC-16LX 16 MHz 78 YES 5 V MICROCONTROLLER CMOS A/D CONVERTER MAY ALSO A 8-CH 8-BIT NO NO YES 8 YES MROM 60 mA 5.5 V 5 V INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.35 mm 14 mm 20 mm CYPRESS SEMICONDUCTOR CORP QFP-100 compliant 8542.31.00.01