Filter Your Search
1 - 10 of 39 results
|
MB504PF
FUJITSU Semiconductor Limited
|
Check for Price Buy | No | Obsolete | YES | 1 | Not Qualified | R-PDSO-G8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | 8542.39.00.01 | 6.35 mm | 1 | SOP | SOP8,.3 | 2.25 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 5.3 mm | 520 MHz | ||||||||||||||||||||||||||||
![]() |
MB504LP
FUJITSU Limited
|
Check for Price Buy | No | Active | NO | BIPOLAR | 1 | Not Qualified | R-PDIP-T8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP8,.3 | compliant | 8542.39.00.01 | DIP | DIP8,.3 | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | DIP | 8 | PRESCALER | 520 MHz | TRUE | 7 mA | 28 ns | |||||||||||||||||||||||||
![]() |
MB504LVPF
FUJITSU Limited
|
Check for Price Buy | No | Active | YES | BIPOLAR | 1 | Not Qualified | R-PDSO-G8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | SOP, SOP8,.3 | compliant | 8542.39.00.01 | SOP | SOP8,.3 | 4.5 V | 2.7 V | 3 V | INDUSTRIAL | SOIC | 8 | PRESCALER | 520 MHz | TRUE | 504 | ||||||||||||||||||||||||||
|
MB504PF-ER
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | YES | 1 | Not Qualified | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | SOP, | unknown | 8542.39.00.01 | 6.35 mm | 1 | SOP | SOP8,.3 | 2.25 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 5.3 mm | 520 MHz | PRESCALER | ||||||||||||||||||||||||||||||
|
MB504LVP
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | NO | 1 | Not Qualified | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | 9.4 mm | 1 | DIP | 4.36 mm | 4.5 V | 2.7 V | 3 V | INDUSTRIAL | 7.62 mm | 520 MHz | PRESCALER | |||||||||||||||||||||||||||||||
|
MB504-B
Micro Commercial Components
|
Check for Price Buy | No | Obsolete | 50 A | 1.2 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 400 A | 1 | 400 V | S-MUFM-D4 | e0 | UL RECOGNIZED | 125 °C | -55 °C | 240 | 30 | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS | unknown | 8541.10.00.80 | EAR99 | ||||||||||||||||||||||||||
|
MB504P
FUJITSU Semiconductor Limited
|
Check for Price Buy | Obsolete | NO | 1 | Not Qualified | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | 8542.39.00.01 | 9.4 mm | 1 | DIP | 4.36 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 7.62 mm | 520 MHz | ||||||||||||||||||||||||||||||||
![]() |
MB504P
FUJITSU Limited
|
Check for Price Buy | No | Active | NO | BIPOLAR | 1 | Not Qualified | R-PDIP-T8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP8,.3 | compliant | 8542.39.00.01 | DIP | DIP8,.3 | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | DIP | 8 | PRESCALER | 520 MHz | TRUE | 14 mA | 30 ns | |||||||||||||||||||||||||
![]() |
MB504LVP
FUJITSU Limited
|
Check for Price Buy | Active | NO | BIPOLAR | 1 | Not Qualified | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP8,.3 | compliant | 8542.39.00.01 | DIP | DIP8,.3 | 4.5 V | 2.7 V | 3 V | INDUSTRIAL | DIP | 8 | PRESCALER | 520 MHz | TRUE | 504 | |||||||||||||||||||||||||||||
|
MB5041LVPF
FUJITSU Semiconductor Limited
|
Check for Price Buy | Active | FUJITSU LTD | , | compliant | 8542.39.00.01 |