Parametric results for: MB2SE380 under Bridge Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mb2se380
Select parts from the table below to compare.
Compare
Compare
MB2S-E3/80
Vishay Intertechnologies
$0.3062 Yes Active 500 mA 1 V SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 35 A 1 Not Qualified R-PDSO-G4 e3 UL RECOGNIZED TO-269AA 1 150 °C -50 °C 250 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN unknown Vishay
MB2S-E3/80
Vishay Semiconductors
Check for Price Yes Active 500 mA 1 V SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 35 A 1 Not Qualified R-PDSO-G4 e3 UL RECOGNIZED TO-269AA 1 150 °C -50 °C 250 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G4 unknown TO-269AA 4 EAR99 8541.10.00.70
RMB2S-E3/80
Vishay Semiconductors
Check for Price Yes Active 500 mA 1.25 V 150 ns SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 30 A 1 Not Qualified R-PDSO-G4 e3 UL RECOGNIZED TO-269AA 1 150 °C -55 °C 260 40 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G4 unknown TO-269AA 4 EAR99 8541.10.00.70
RMB2S-E3/80
Vishay Intertechnologies
Check for Price Yes Active 500 mA 1.25 V 150 ns SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 30 A 1 Not Qualified R-PDSO-G4 e3 UL RECOGNIZED TO-269AA 1 150 °C -55 °C 260 40 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN compliant Vishay