Filter Your Search
1 - 3 of 3 results
|
MAX931CSA+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.5 V | -1.25 V | 4 µA | 5.5 V | 1.25 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 1999-05-27 | Analog Devices | ||||||
![]() |
MAX931CSA+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.5 V | -1.25 V | 4 µA | 5.5 V | 1.25 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX931CSA-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 11 V | 2.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012A, SOIC-8 | 8 | compliant | 8542.39.00.01 |