Filter Your Search
1 - 2 of 2 results
|
MAX8840ELT33+T
Analog Devices Inc
|
$1.4275 Buy | Yes | Active | 6 V | 2 V | 3.3 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 7 V | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | R-XDSO-N8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | DUAL | 1 mm | 1.5 mm | 800 µm | ANALOG DEVICES INC | 6-LFCSP-1.5X1X0.75 | 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8 | 6 | 6-LFCSP-1.5X1X0.75 | compliant | 2006-11-03 | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
![]() |
MAX8840ELT33+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 6 V | 2 V | 3.3 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 7 V | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | R-XDSO-N8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 1 mm | 1.5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |