Filter Your Search
1 - 3 of 3 results
![]() |
MAX810TEUR-T10
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 3.3 V | 1.2 V | 5.5 V | 50 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 105 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | 1239404 | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 9.589 | 504 | 4832.856 | Industrial: -40C to +105C | 2024-01-23 | 7439-92-1 | 88 | YES | 7439-92-1, 1309-64-4 | DRC Conflict Free | CMRT V3.02 | [object Object] | |||||||
![]() |
MAX810TEUR+T10
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 3.3 V | 1.2 V | 5.5 V | 50 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | 1239404 | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 504 | Industrial: -40C to +105C | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | 12.04 | 10.2 | 122.808 | RoHS 2 (2015/863/EU) | ||||||||
|
MAX810TEUR-T10
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 3.3 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 504 | Industrial: -40C to +105C | DRC Conflict Free | CMRT V4.10 |