Parametric results for: MAX748AEWE+ under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: max748aewe
Select parts from the table below to compare.
Compare
Compare
MAX748AEWE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V 3.3 V 16 V 3.3 V 2 A 3 mA YES BUCK 212.5 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
MAX748AEWE+
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V 16 V 3.3 V 2 A 3 mA YES BUCK 180 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL 0.300 INCH, PLASTIC, SOIC-16 16 compliant 16-SOIC_W-300_MIL 1993-09-01 Analog Devices
MAX748AEWE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V 16 V 3.3 V 2 A 3 mA YES BUCK 180 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX748AEWE+T
Analog Devices Inc
Check for Price Buy Yes Active 3.3 V 16 V 3.3 V 2 A 3 mA YES BUCK 180 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL 16 16-SOIC_W-300_MIL 1993-09-01
MAX748AEWE+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 3.3 V 16 V 3.3 V 2 A 3 mA YES BUCK 180 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01
MAX748AEWE
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V 3.3 V 16 V 3.3 V 2 A 3 mA YES BUCK 212.5 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 not_compliant EAR99 8542.39.00.01