Filter Your Search
1 - 6 of 6 results
![]() |
MAX747CSD
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 10 V | 5.08 V | 15 V | 4 V | 3 A | 1.3 mA | YES | BUCK | 115 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 14V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, PLASTIC, SOP-14 | 14 | unknown | EAR99 | 8542.31.00.01 | ||||
![]() |
MAX747CSD+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Obsolete | 5 V | 15 V | 4 V | 3 A | 1.3 mA | YES | BUCK | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MAX747CSD+
Rochester Electronics LLC
|
Check for Price Buy | No | Yes | Active | 5 V | 15 V | 4 V | YES | SINGLE | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SO-14 | 14 | unknown | ||||||||||
![]() |
MAX747CSD+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 15 V | 4 V | 3 A | 1.3 mA | YES | BUCK | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.31.00.01 | ||||
![]() |
MAX747CSD-T
Maxim Integrated Products
|
Check for Price Buy | No | Obsolete | 10 V | 5.08 V | 15 V | 4 V | 3 A | 1.3 mA | YES | BUCK | 115 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 14V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX747CSD
Rochester Electronics LLC
|
Check for Price Buy | Yes | No | Active | 10 V | 5.08 V | 15 V | 4 V | YES | SINGLE | 115 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 14V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | COMMERCIAL | 1 | 70 °C | 245 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SOP-14 | 14 | unknown |