Parametric results for: MAX741DMJP under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: max741dmjp
Select parts from the table below to compare.
Compare
Compare
MAX741DMJP
Maxim Integrated Products
Check for Price Buy No No Obsolete 15.5 V 2.7 V 1 A 4.25 mA NO PUSH-PULL 160 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS MILITARY R-GDIP-T20 e0 Not Qualified 1 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP CERDIP-20 20 unknown EAR99 8542.39.00.01
MAX741DMJP
Rochester Electronics LLC
Check for Price Buy No No Active 15.5 V 2.7 V 1 A NO PUSH-PULL 160 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS MILITARY R-GDIP-T20 e0 1 125 °C -55 °C 245 NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP CERDIP-20 20 unknown