Parametric results for: MAX690EPA+ under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max690epa
Select parts from the table below to compare.
Compare
Compare
MAX690EPA+
Maxim Integrated Products
$5.1388 Yes Yes Transferred 5 V 4.75 V 5.5 V 10 mA +4.65V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP LEAD FREE, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX690EPA+
Analog Devices Inc
$7.9904 Yes Active 5 V 4.75 V 5.5 V 10 mA +4.65V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ANALOG DEVICES INC 8-PDIP-300_MIL LEAD FREE, PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 1999-05-28 Analog Devices
MAX690EPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 4.75 V 5.5 V 10 mA +4.65V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 245 20 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
MAX690EPA
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 4.75 V 5.5 V +4.65V 1 NO YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDIP-T8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm ROCHESTER ELECTRONICS LLC DIP PDIP-8 8 unknown EAR99 8542.39.00.01