Parametric results for: MAX682ESA+T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max682esat
Select parts from the table below to compare.
Compare
Compare
MAX682ESA+T
Maxim Integrated Products
$5.4804 Buy Yes Yes Transferred 3 V 5.5 V 2.7 V YES DOUBLER INVERTER 1.3 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012A, SOIC-8 8 compliant EAR99 8542.39.00.01
MAX682ESA-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3 V 5.05 V 5.5 V 2.7 V 250 mA YES DOUBLER INVERTER 1.3 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012A, SOIC-8 8 not_compliant EAR99 8542.39.00.01
MAX682ESA+T
Analog Devices Inc
Check for Price Buy Yes Active 3 V 5.5 V 2.7 V YES DOUBLER INVERTER 1.3 MHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, MS-012A, SOIC-8 8 compliant 8-SOIC_N-150_MIL 1998-01-03 Analog Devices