Parametric results for: MAX667ESA+ under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max667esa
Select parts from the table below to compare.
Compare
Compare
MAX667ESA+
Analog Devices Inc
$7.6411 Yes Active 5 V 250 mV 250 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 18 V 0.08 0.05 % 1 5.2 V 4.8 V CMOS 4 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL LEAD FREE, SOP-8 8 8-SOIC_N-150_MIL compliant 1999-05-26 Adjustable,Positive,Single Output,Ldo Analog Devices
MAX667ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 250 mV 250 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 18 V 0.08 0.05 % 1 5.2 V 4.8 V CMOS 4 % R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01
MAX667ESA
Rochester Electronics LLC
Check for Price No No Active 5 V 250 mA YES FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.2 V 4.8 V CMOS R-PDSO-G8 e0 COMMERCIAL 1 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 8 unknown Adjustable,Positive,Single Output,Ldo
MAX667ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 250 mV 250 mA 1 YES ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.08 0.05 % 1 5.2 V 4.8 V CMOS 4 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SO-8 8 compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01
MAX667ESA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 250 mV 250 mA 1 YES ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.08 0.05 % 1 5.2 V 4.8 V CMOS 4 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, SOP-8 8 compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01
MAX667ESATR
Maxim Integrated Products
Check for Price No Transferred 5 V 250 mA YES FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 5.2 V 4.8 V CMOS 4 % R-PDSO-G8 e0 Not Qualified 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01
MAX667ESA+T
Analog Devices Inc
Check for Price Yes Active 5 V 250 mV 250 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 18 V 0.08 0.05 % 1 5.2 V 4.8 V CMOS 4 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, SO-8 8 8-SOIC_N-150_MIL compliant 1999-05-26 Adjustable,Positive,Single Output,Ldo Analog Devices
MAX667ESA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 250 mV 250 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 18 V 0.08 0.05 % 1 5.2 V 4.8 V CMOS 4 % R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01